Digital Transistors
(59)
- Manufacturer
- Changjiang Electronics Tech (CJ)
- Diodes Incorporated
- Foshan Blue Rocket Elec
- GP(GreenPower)
- High Diode
- Infineon Technologies
- KEC Semicon
- Kodenshi AUK
- LRC
- MCC(Micro Commercial Components)
- Nexperia
- ON Semiconductor
- ROHM Semicon
- ST(Semtech)
- Shanghai Prisemi Elec
- TOSHIBA
- Tak Cheong
- UTC(Unisonic Tech)
- PackageType
- SC-105AA
- SC-107C
- SC-59
- SC-59-3
- SC-70
- SC-70(SC-70-3)
- SC-70-6(SOT-363)
- SC-74
- SC-74-6
- SC-74R
- SC-75(SOT-416)
- SC-75(SOT-523)
- SC-75A
- SC-75A(SOT-416)
- SC-89
- SOT-23
- SOT-23(SOT-23-3)
- SOT-23-3
- SOT-25
- SOT-323
- SOT-323(SC-70)
- SOT-323-3
- SOT-323FL
- SOT-346
- SOT-346(SC-59)
- SOT-353
- SOT-363
- SOT-363-6
- SOT-416
- SOT-416FL
- SOT-457
- SOT-490
- SOT-523
- SOT-523-3
- SOT-553
- SOT-563
- SOT-666
- SOT-723
- SOT-723-3
- TO-126
- TO-236AB
- TO-92
- TO-92(TO-92-3)
- TO-92L-3
- UMT3
- UMT6
- USM(SC-70-3)
- VSM
- Transition Frequency (fT)
- 230MHz
- 250MHz
- Input Voltage (VI(on)@Ic,Vce)
- 1.3V@2mA,0.3V
- 1.3V@5mA,0.3V
- 1.4V@20mA,500mA
- 1.5V@20mA,0.3V
- 1.7V@5mA,300mV
- 3V@10mA,300mV
- 3V@20mA,0.3V
- 3V@20mA,300mV
- Operating Temperature
- +150℃@(Tj)
- -50℃~+150℃@(Tj)
- -55℃~+150℃@(Tj)
- Collector Cut-Off Current (Icbo)
- 100nA
- Power Dissipation (Pd)
- 200mW
- 250mW
- 300mW
- 625mW
- Collector-Emitter Breakdown Voltage (Vceo)
- 50V
- Input Resistor
- 10kΩ
- 1kΩ
- 2.2kΩ
- 4.7kΩ
- Input Voltage (VI(off)@Ic,Vce)
- 1.1V@100uA,5V
- 300mV@100uA,5V
- 500mV@100uA,5V
- 900mV@100uA,5V
- Transistor Type
- 1 NPN Pre-Biased,1 PNP
- 1 NPN,1 PNP - Pre-Biased(Dual)
- 1个NPN-预偏置
- 1个PNP-预偏置
- 2 NPN pre-biased (Dual)
- 2 NPN(Dual)
- 2 PNP Pre-Biased(Dual)
- 2个NPN-预偏置
- NPN
- NPN - Pre-Biased
- NPN,PNP
- PNP
- PNP - Pre-Biased
- PNP Pre-Biased,N ChannelPre-Biased
- Output Voltage (VO(on)@Io/Ii)
- 100mV@5mA,0.25mA
- 300mV@10mA,0.5mA
- 300mV@10mA,500uA
- 70mV@5mA,500uA
- Resistor Ratio
- 0.213
- 1
- 10
- 2.1
- 4.5
- 4.7
- DC Current Gain (hFE@Ic,Vce)
- 30@5mA,5V
- 33@10mA,5V
- 33@50mA,5V
- 33@5mA,5V
- 50@10mA,5V
- 80@10mA,5V
- Collector Current (Ic)
- 100mA
- Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Ib)
- 100mV@10mA,0.5mA
- 300mV@50mA,2.5mA
- 300mV@5mA,0.25mA
Part
Description
Manufacturer
Stock
Price
SOT-23 Digital Transistors ROHS Extended Part
Jiangsu Changjing Electronics Technology co., ltd.
480
1+ $0.0309
+150℃@(Tj) 80@10mA,5V 0.3V@5mA,0.25mA 10kΩ 2PCSNPN-预偏置 0.213 250MHz 200mW 100mA 50V 100nA SOT-363 Digital Transistors ROHS Extended Part
st(semtech)
0
1+ $0.0426
+150℃@(Tj) 33@5mA,5V 300mV@10mA/500uA 1kΩ 10 250MHz 200mW 3V@20mA,300mV 300mV@100uA,5V 100mA 50V 1PCSNPN-预偏置 SOT-23-3 Digital Transistors ROHS Extended Part
Powersilicon
6196
1+ $0.0178
SOT-23 Digital Transistors ROHS Extended Part
Jiangsu Changjing Electronics Technology co., ltd.
20
1+ $0.0229
SOT-23 Digital Transistors ROHS Extended Part
Jiangsu Changjing Electronics Technology co., ltd.
876
1+ $0.0309
-50℃~+150℃@(Tj) 80@10mA,5V 0.1V@5mA,0.25mA 4.7kΩ 250MHz 200mW 1.3V@5mA,0.3V 0.5V@100uA,5V 1PCSNPN-预偏置 SOT-23 Digital Transistors ROHS Extended Part
slkor(slkormicro elec.)
20
1+ $0.0370
+150℃@(Tj) 80@10mA,5V 70mV@5mA/500uA 10kΩ 4.7 250MHz 200mW 1.7V@5mA,300mV 100mA 500mV@100uA,5V 50V 1PCSPNP-预偏置 SOT-323FL Digital Transistors ROHS Extended Part
Rohm Semicon
0
1+ $0.0526
+150℃@(Tj) 33@5mA,5V 0.3V@10mA,0.5mA 2.2kΩ 4.5 250MHz 200mW 100mA 3V@20mA,0.3V 0.3V@100uA,5V 1PCSNPN-预偏置 SOT-23 Digital Transistors ROHS Extended Part
Powersilicon
0
1+ $0.0240
-55℃~+150℃@(Tj) 33@10mA,5V 300mV@10mA/500uA 2.2kΩ 4.5 250MHz 200mW 3V@20mA,300mV 300mV@100uA,5V 100mA 50V 1PCSPNP-预偏置 SOT-23 Digital Transistors ROHS Extended Part
Jiangsu Changjing Electronics Technology co., ltd.
0
1+ $0.0237
SOT-23 Digital Transistors ROHS Extended Part
Jiangsu Changjing Electronics Technology co., ltd.
0
1+ $0.0298
+150℃@(Tj) 33@5mA,5V 300mV@10mA/500uA 250MHz 200mW 3V@20mA,300mV 300mV@100uA,5V 100mA 50V 1PCSNPN-预偏置 SOT-23 Digital Transistors ROHS Extended Part
Pjsemi
0
1+ $0.0280
59 items in total
- 1
- 2
- 3
- 4
- 5
- 6