Toggle Switches
(3)
- Manufacturer
- ALPS Electric
- C&K
- DEFOND
- Dailywell
- Diptronics
- E-Switch
- G-Switch
- Knitter-switch
- Korean Hroparts Elec
- Made in China
- NAMAE
- NKK Switches
- Nidec Copal Elec
- RI SHENG
- SHOU HAN
- SOFNG
- SUNGMUN
- Shinmei
- TE Connectivity
- USAKRO
- XKB Connectivity
- YUEN FUNG
- Yuandi
- PackageType
- -
- 12.7x6.6mm
- 16x16mm
- 5x2.75mm
- K3-1280S-F1
- K3-2235S-L1
- SMD
- SMD,11.2x2.7x1.5mm
- SMD,12.6x2.75x1.4mm
- SMD,12.7x3x2mm
- SMD,13x3.5x2mm
- SMD,13x3.5x3mm
- SMD,13x3.5x4mm
- SMD,5x2.7x1.5mm
- SMD,6.6x2.7x1.5mm
- SMD,6.6x2.7x2.5mm
- SMD,6.6x2.7x2mm
- SMD,6.7x2.6x1.4mm
- SMD,6.8x4.1x1.5mm
- SMD,7.15x4x1.5mm
- SMD,7.1x3.5x1.5mm
- SMD,7.1x3.5x1mm
- SMD,7.1x3.5x2mm
- SMD,7.65x5.55x2.5mm
- SMD,9.1x3.5x2mm
- SMD,9.1x3.5x3mm
- SMD,9.1x3.5x4mm
- SMD,9.1x3.6mm
- SMD,9.5x3.5x3.5mm
- SMD,9.7x2.7x1.5mm
- SMD,9.9x3.5x1mm
- SMD,9.9x3.5x2mm
- SW-SMD
- SW-TH
- 插件
- 插件,12.1x5.6x13.9mm
- 插件,12.7x3x2mm
- 插件,13x3.5x2mm
- 插件,13x3.5x3mm
- 插件,13x3.5x4mm
- 插件,9.1x3.5mm
- 插件,9.1x3.5x2mm
- 插件,9.1x3.5x3mm
- 插件,9.1x3.5x4mm
- 插件,9.5x3.5x3.5mm
- 插件,9x3.5x2mm
- 插件,9x3.5x3mm
- 插件,9x3.5x4mm
- Operating Temperature
- -10°C ~ 50°C
- -10°C ~ 60°C
- -10°C ~ 70°C
- -10°C ~ 85°C
- -16°C ~ 85°C
- -20°C ~ 70°C
- -20°C ~ 85°C
- -25°C ~ 55°C
- -25°C ~ 80°C
- -25°C ~ 85°C
- -25℃~+85℃
- -25℃~85℃
- -30°C ~ 60°C
- -30°C ~ 65°C
- -30°C ~ 70°C
- -30°C ~ 85°C
- -30℃~+85℃
- -40°C ~ 105°C
- -40°C ~ 85°C
- -40℃~85℃
- Termination Style
- Gull Wing
- J Lead
- PC Board Insert
- PC Pin
- PC pin
- Quick Connect
- SMD(SMT) Tab
- Solder Lug
- Actuator Type
- Baton
- Flush
- Push-Pull
- Screwdriver Slot
- Snap On Cap
- Standard
- 圆柱钮柄
- 扁杆钮柄
- Contact Finish
- Gold
- Gold Plate Over Nicke
- Nickel
- Silver
- Silver Clad
- Circuit
- 4PDT
- DP3T
- DP4T
- DPDT
- DPST
- SP3T
- SP4T
- SPDT
- SPST
- 单刀双掷
- Switch Height
- 0.4mm
- 0.5mm
- 1.3mm
- 1.4mm
- 1.5mm
- 1.8mm
- 10.41mm
- 10.5mm
- 12.2mm
- 12.45mm
- 1mm
- 2.3mm
- 2.5mm
- 28.6mm
- 29.75mm
- 2mm
- 30.45mm
- 3mm
- 4.4mm
- 4.5mm
- 4.8mm
- 4.93mm
- 4mm
- 5.08mm
- 5.1mm
- 5.4mm
- 5mm
- 6.46mm
- 6.88mm
- 6mm
- 7.36mm
- 7.62mm
- 7mm
- 9.4mm
- 9mm
- Mounting Type
- Panel Mount
- Panel Mount, Right Angle
- Panel Mount, Snap-In
- Surface Mount
- Surface Mount, Right Angle
- Surface Mount,Snap-in
- Through Hole
- Through Hole, Right Angle
- Through Hole, Right Angle, Vertical
- Through Hole, Right Angle,Snap-in
- Through Hole,Snap-in
- Electrical Life Cycles
- 100
- 1000
- 10000
- 100000
- 15000
- 200
- 2000
- 30000
- 40000
- 5000
- 50000
- 60000
- 8000
- Rated Voltage(AC)
- 120V
- 125V
- 20V
- 250V
- Switch Function
- On-None-On
- On-Off
- On-Off-On
- On-On
- On-On-On
- On-On-On-On
- Actuator Orientation
- Horizontal
- Vertical
- Operating Force
- 0.9N/1.2N
- 1.47N,2.45N
- 1.5N
- 1.5N/1N
- 1.5N/2.5N
- 1.5N/2N
- 1.5±1N
- 1.75N/2.5N
- 1.96±0.98N
- 100gf
- 100~300gf
- 120±100gf
- 120±50gf
- 130~330gf
- 130±50gf
- 150~400gf
- 150±100gf
- 150±50gf
- 150±800gf
- 160±50gf
- 190±50gf
- 1N
- 1N±0.5N
- 2.2N/3N
- 2.45±0.98N
- 2.5N
- 2.5±1.5N
- 200±100gf
- 200±100gf,250±100gf
- 200±100gf,250±150gf
- 200±100gf,300±100gf
- 200±150gf
- 200±50gf
- 250gf
- 250~500gf
- 250±100gf
- 250±80gf
- 2N
- 2N/2.5N
- 2N/3N
- 2±1.5N/2.5±1.5N
- 2±1N/3N±1.5N
- 300±100gf
- 300±150gf
- 3N
- 3N±1.5N
- 5.9N(Max)
- 600±300gf
- 800gf(Max)
- Contact Timing
- Non Shorting
- Not Specified
- Shorting (MBB)
- Rated Voltage(DC)
- 10V
- 12V
- 15V
- 20V
- 24V
- 28V
- 30V
- 4V
- 50V
- 5V
- 6V
- Contact Material
- Brass
- Copper
- Copper Alloy
- Copper alloy
- Phosphor Bronze
- Contact Rating @ Voltage
- 1.5A
- 100mA @ 12VDC
- 100mA @ 30VDC
- 100mA @ 6VDC
- 10mA @ 5VDC
- 150mA @ 12VDC,250mA @ 125VAC
- 1mA @ 5VDC
- 200mA @ 12VDC
- 200mA @ 30VDC
- 25mA @ 24VDC
- 300mA
- 300mA @ 10VDC
- 300mA @ 30VDC
- 300mA @ 4VDC
- 300mA @ 50VDC
- 300mA @ 5VDC
- 300mA @ 6VDC
- 350mA
- 3A
- 400mA
- 4A @ 20VDC,300mA @ 125VAC
- 4A @ 28VDC,6A @ 125VAC
- 4A @ 30VDC,6A @ 125VAC
- 500mA
- 500mA @ 12VDC
- 500mA @ 50VDC
- 50mA @ 12VDC
- 5A
- 5GPA @ 250VAC,4RA @ 30VDC
- 6A
Part
Description
Manufacturer
Stock
Price
Cylindrical button handle 8mm 125V -25℃~+85℃ SPDT 28.6mm Straight Solder Lug 13mm 5A Plugin Toggle Switches ROHS Extended Part
Yuen Fung
1001
1+ $0.8932
Flat rod button handle 8mm 125V -25℃~+85℃ SPDT 30.45mm Straight Solder Lug 13.1mm 5A Plugin Toggle Switches ROHS Extended Part
Yuen Fung
139
1+ $0.9818
Cylindrical button handle 28V 6.6mm 120V -30℃~85℃ SPDT 29.75mm Straight PCPin 30000 5A 12.7mm Plugin Toggle Switches ROHS Extended Part
Dailywell
0
1+ $1.5778
3 items in total
- 1