Sonix
(44)
- Manufacturer
- SONIX
- PackageType
- DIP-14
- DIP-18
- DIP-20
- DIP-8
- LQFP-32_7x7x08P
- LQFP-64_10x10x05P
- SKDIP-28
- SOIC-14_150mil
- SOP-14
- SOP-14_150mil
- SOP-16
- SOP-18
- SOP-18_300mil
- SOP-20
- SOP-20_300mil
- SOP-24
- SOP-28
- SOP-28_300mil
- SOP-8
- SOP-8_150mil
- SSOP-20_150mil
- SSOP-48
- TSSOP-16
- TSSOP-20
- Core Processor
- E8051
- Speed
- 10MHz
- 16MHz
- 32MHz
- 4MHz
- Program Memory Type
- FLASH
- OTP
- USB Device
- 0
- RAM Size
- 128Bytes
- 256Bytes
- 48Bytes
- 512Bytes
- 64Bytes
- PWM
- 1
- 13
- 2
- 3
- 6
- Number of I/O
- 12
- 16
- 18
- 24
- 27
- 29
- 6
- USB Host/OTG
- 0
- LCD
- 0
- 4COM x 32SEG
- SPI
- 0
- 1
- EEPROM Size
- 0
- CAN
- 0
- UART/USART
- 0
- 1
- I2C(SMBUS/PMBUS)
- 0
- 1
- A/D
- 0
- 12x10bit
- 5x12bit
- 6x12bit
- Core Size
- 8-Bit
- D/A
- 0
- Ethernet
- 0
- Program Memory Size
- 1KB
- 1KW
- 2KW
- 4KB
- 4KW
- 6KW
- Voltage - Supply (Vcc/Vdd)
- 1.8V ~ 5.5V
- 2.2V ~ 5.5V
- 2.4V ~ 5.5V
- 2V ~ 3.6V
Part
Description
Manufacturer
Stock
Price
44 items in total
- 1
- 2
- 3
- 4
- 5