Adi
(56)
- Manufacturer
- Analog Devices
- PackageType
- BGA-576
- DIP-16_300mil
- LFCSP-32
- LFCSP-40
- LFCSP-48
- LFCSP-64
- LFCSP-72
- LFCSP-VQ-72
- LFCSP_VQ-40
- LFCSP_VQ-72
- LGA-72
- LQFP-100
- LQFP-176
- LQFP-176_EP
- LQFP-48
- LQFP-48_7x7x05P
- LQFP-80
- MQFP-240
- MQFP-52
- MQFP-52_10x10x065P
- PLCC-68
- PLCC-84
- PQFP-100
- PQFP-208
- PQFP-80
- QFP-52
- SSOP-28
- TQFP-100
- TSSOP-28
- WLCSP-36
- Core Processor
- 8052
- ARM7®
- ARM® Cortex®-M3
- Speed
- 10MHz
- 12.58MHz
- 20MIPS
- Program Memory Type
- FLASH
- USB Device
- 0
- RAM Size
- 1K x 32bit
- 2.25KB
- 8KB
- PWM
- 0
- 2
- 6
- Number of I/O
- 14
- 19
- 34
- USB Host/OTG
- 0
- LCD
- 0
- SPI
- 1
- EEPROM Size
- 4KB
- CAN
- 0
- UART/USART
- 1
- I2C(SMBUS/PMBUS)
- 1
- A/D
- 10x24bit
- 11x24bit
- 5x24bit, 8x24bit
- Core Size
- 16/32-Bit
- 32-Bit
- 8-Bit
- D/A
- 1x12bit
- 1x12bit, 2x16bit
- 1x14bit
- Ethernet
- 0
- Program Memory Size
- 128KB
- 32KB
- 62KB
- Voltage - Supply (Vcc/Vdd)
- 1.8V ~ 3.6V
- 2.375V ~ 2.625V
- 2.7V ~ 3.6V
- 4.75V ~ 5.25V
Part
Description
Manufacturer
Stock
Price
2.375V~2.625V 10MHz FLASH 16/32-Bit LFCSP-32 ADI ROHS Extended Part
Analog Devices
1
1+ $6.5245
2.7V ~ 3.6V 12.58MHz FLASH 8-Bit 8052 MQFP-52_10x10x065P ADI ROHS Extended Part
Analog Devices
0
1+ $13.3593
4.75V ~ 5.25V 12.58MHz FLASH 8-Bit 8052 MQFP-52_10x10x065P ADI ROHS Extended Part
Analog Devices
0
1+ $67.0048
1.8V ~ 3.6V 20MIPS FLASH 32-Bit LFCSP-48 ADI ROHS Extended Part
Analog Devices
0
1+ $47.6383
56 items in total
- 1
- 2
- 3
- 4
- 5
- 6