Pluggable System Terminal Block
(1944)
- Manufacturer
- Amphenol
- CNNT(Shenzhen Connection Elec)
- Cixi Kefa Elec
- DEGSON
- DIBO
- Dinkle
- JILN
- METZ CONNECT GmbH
- Made in China
- Ningbo Kangnex Elec
- Ningbo SUPU Elec
- Ningbo Xinlaiya Elec.
- Phoenix Contact
- Shenzhen Kinghelm Elec
- TE Connectivity
- Toponelec
- Wcon
- PackageType
- Bend,P=7.62mm
- CON-TH
- CONN-TH
- CONN-TH_2EDGR-5.08-3P
- DIP,P=5.08mm
- DIP,P=7.62mm
- HDR-TH
- P=2.54mm
- P=3.5mm
- P=3.81mm
- P=3.96mm
- P=5.08mm
- P=5mm
- P=7.62mm
- SMD,P=2.5mm
- WJ2EDGRC-5.08-3P
- WJ2EDGRC-5.08-6P
- WJ2EDGV-5.08-2P
- 弯插,P=2.54mm
- 弯插,P=2.5mm
- 弯插,P=3.5mm
- 弯插,P=3.81mm
- 弯插,P=3.96mm
- 弯插,P=5.08mm
- 弯插,P=5mm
- 弯插,P=7.5mm
- 弯插,P=7.62mm
- 直插
- 直插,P=2.54mm
- 直插,P=2.5mm
- 直插,P=3.5mm
- 直插,P=3.81mm
- 直插,P=3.96mm
- 直插,P=5.08mm
- 直插,P=5mm
- 直插,P=7.5mm
- 直插,P=7.5mm(交错脚)
- 直插,P=7.62mm
- Mounting Style
- 弯针
- 直针
- Number of Rows
- 1
- 2
- Voltage Rating (Max)
- 150V
- 160V
- 250V
- 300V
- 320V
- Operating Temperature Range
- -40℃~+105℃
- -40℃~+150℃
- Color
- 橙色
- 绿色
- 黑色
- Wire Gauge - AWG
- 16~28
- Welding Temperature (Max)
- 260℃@3~5S
- 265℃@2~3S
- 400℃
- Current Rating (Max)
- 10A
- 14.5A
- 15A
- 16A
- 20A
- 30A
- 4A
- 5A
- 7A
- 8A
- Contact Plating
- 锡
- 镀锡
- Pitch
- 0.098"(2.50mm)
- 0.138"(3.50mm)
- 0.150"(3.81mm)
- 0.150"(3.81mm)
- 0.156"(3.96mm)
- 0.156"(3.96mm)
- 0.197"(5.00mm)
- 0.197"(5.00mm)
- 0.200"(5.08mm)
- 0.200"(5.08mm)
- 0.250"(6.35mm)
- 0.300"(7.62mm)
- 0.300"(7.62mm)
- 2.54mm
- 2.5mm
- 3.5mm
- 3.81mm
- 3.96mm
- 5.08mm
- 5mm
- 7.5mm
- 7.62mm
- Connector Type
- 板端/插座-开口
- 板端/插座-闭口
- Contact Material
- 铜
- 铜合金
- Number of PINs Per Row
- 10
- 11
- 12
- 16
- 2
- 3
- 4
- 5
- 6
- 7
- 8
- 9
- Wire Gauge - mm?
- 1.5
- Fixed form
- 螺丝固定
Part
Description
Manufacturer
Stock
Price
1 3 插针/板端,Covered(4Sided) 3 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
6531
1+ $0.0419
1 4 插针/板端,Covered(4Sided) 4 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
7173
1+ $0.0766
1 2 插针/板端,Covered(2Sided) 2 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
1531
1+ $0.0388
P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Cixi Kefa Elec
23228
1+ $0.0899
P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Cixi Kefa Elec
2594
1+ $0.0626
P=3.5mm Pluggable System Terminal Block ROHS Extended Part
Cixi Kefa Elec
5160
1+ $0.0656
P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Cixi Kefa Elec
24382
1+ $0.0600
P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Cixi Kefa Elec
7809
1+ $0.0679
1 4 插针/板端,Covered(2Sided) 4 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
7502
1+ $0.0774
1 6 插针/板端,Covered(4Sided) 6 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
1076
1+ $0.1148
1 6 插针/板端,Covered(2Sided) 6 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
476
1+ $0.1148
1 8 插针/板端,Covered(4Sided) 8 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
2352
1+ $0.1127
1 10 插针/板端,Covered(4Sided) 10 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
5922
1+ $0.1426
1 8 插针/板端,Covered(2Sided) 8 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
677
1+ $0.1480
1 7 插针/板端,Covered(4Sided) 7 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
199
1+ $0.0910
1 13 插针/板端,Covered(2Sided) 13 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
152
1+ $0.2286
1 2 插针/板端,Covered(4Sided) 2 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
6
1+ $0.0961
1 2 插针/板端,Covered(4Sided) 2 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
360
1+ $0.1184
1 16 插针/板端,Covered(4Sided) 16 P=5.08mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
33
1+ $0.3678
1 14 插针/板端,Covered(4Sided) 14 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
80
1+ $0.1879
1 18 插针/板端,Covered(4Sided) 18 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
5
1+ $0.2527
1 3 插针/板端,Covered(4Sided) 3 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
13
1+ $0.1079
1 2 插针/板端,Covered(4Sided) 2 Through Hole Pluggable System Terminal Block ROHS Extended Part
Metz Connect Gmbh
30
1+ $0.4072
1 2 插针/板端,带罩(4面) 2 Through Hole Pluggable System Terminal Block ROHS Extended Part
Metz Connect Gmbh
1
1+ $0.7060
1 20 插针/板端,Covered(4Sided) 20 P=3.81mm Pluggable System Terminal Block ROHS Extended Part
Ningbo Kangnex Elec
72
1+ $0.3100
1944 items in total
- 1
- 2
- 3
- 4
- 5
- 6
- 195